
95060-36 | |
|---|---|
DigiKey Part Number | 5346-95060-36-ND |
Manufacturer | |
Manufacturer Product Number | 95060-36 |
Description | SWITCH KEYLOCK 3POS 3PDT 5A 24V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position 3PDT 5A (DC) AC 24 VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 95060-36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cole Hersee | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | 3PDT | |
Number of Positions | 3 | |
Switch Function | Mom-Off-Mom | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 5A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Flat Key | |
Key Removable Positions | All | |
Angle of Throw | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Connector | |
Panel Cutout Dimensions | Circular - 21.84mm Dia | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | 49.53mm | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,492.69000 | ₱2,492.69 |
| 5 | ₱2,139.69600 | ₱10,698.48 |
| 10 | ₱2,003.04000 | ₱20,030.40 |
| 25 | ₱1,834.98120 | ₱45,874.53 |
| 60 | ₱1,686.72083 | ₱101,203.25 |
| 120 | ₱1,577.16492 | ₱189,259.79 |
| 300 | ₱1,495.40627 | ₱448,621.88 |


