


DCNHR50QF48 | |
|---|---|
DigiKey Part Number | 5346-DCNHR50QF48-ND |
Manufacturer | |
Manufacturer Product Number | DCNHR50QF48 |
Description | DC CONTACTOR CVP RELAY |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 50 A 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DCNHR50QF48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Coil Voltage | 48VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 900VDC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 33.6 VDC | |
Must Release Voltage | 4 VDC | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 12 ms | |
Coil Current | 135.4 mA | |
Coil Power | 6.5W | |
Coil Resistance | 354.46Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,759.39000 | ₱3,759.39 |
| 10 | ₱3,347.66300 | ₱33,476.63 |

