Contactor SPST-NO (1 Form A) 200 A 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor SPST-NO (1 Form A) 200 A 12VDC Coil Chassis Mount
Littelfuse High-Voltage DC Contactor Relays

DCNLH200PD12

DigiKey Part Number
5346-DCNLH200PD12-ND
Manufacturer
Manufacturer Product Number
DCNLH200PD12
Description
DC CONTACTOR CVP RELAY
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 200 A 12VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
DCNLH200PD12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse/Commercial Vehicle Products
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Chassis Mount
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
200 A
Switching Voltage
110VDC - Max
Features
-
Termination Style
Screw Terminal, Quick Connect - 0.250" (6.3mm)
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
8.4 VDC
Must Release Voltage
-
Contact Material
-
Operate Time
50 ms
Release Time
50 ms
Coil Current
4 A
Coil Power
48W
Coil Resistance
3Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.