Contactor SPST-NO (1 Form A) 200 A 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor SPST-NO (1 Form A) 200 A 24VDC Coil Chassis Mount
Littelfuse High-Voltage DC Contactor Relays

DCNLH200PD24

DigiKey Part Number
5346-DCNLH200PD24-ND
Manufacturer
Manufacturer Product Number
DCNLH200PD24
Description
DC CONTACTOR CVP RELAY
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 200 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
DCNLH200PD24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse/Commercial Vehicle Products
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Chassis Mount
Coil Voltage
24VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
200 A
Switching Voltage
110VDC - Max
Features
-
Termination Style
Screw Terminal, Quick Connect - 0.250" (6.3mm)
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
16.8 VDC
Must Release Voltage
-
Contact Material
-
Operate Time
50 ms
Release Time
50 ms
Coil Current
1.2 A
Coil Power
29W
Coil Resistance
19.86Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱4,571.65000₱4,571.65