Contactor SPST-NO (1 Form A) 200 A 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor SPST-NO (1 Form A) 200 A 24VDC Coil Chassis Mount
Littelfuse High-Voltage DC Contactor Relays

DCNLJ200PD24

DigiKey Part Number
5346-DCNLJ200PD24-ND
Manufacturer
Manufacturer Product Number
DCNLJ200PD24
Description
DC CONTACTOR CVP RELAY
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 200 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
DCNLJ200PD24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse/Commercial Vehicle Products
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Chassis Mount
Coil Voltage
24VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
200 A
Switching Voltage
110VDC - Max
Features
-
Termination Style
Screw Terminal, Quick Connect - 0.250" (6.3mm)
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
16.8 VDC
Must Release Voltage
2 VDC
Contact Material
-
Operate Time
50 ms
Release Time
25 ms
Coil Current
625 mA
Coil Power
15W
Coil Resistance
38.4Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.