
0LEB00SSX | |
|---|---|
DigiKey Part Number | 5666-0LEB00SSX-ND |
Manufacturer | |
Manufacturer Product Number | 0LEB00SSX |
Description | ACS MIDGET INLINE HOLDER 30A 1 P |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 1 Circuit Cartridge Free Hanging (In-Line) |
Category | Current Rating (Amps) 30 A |
Mfr | For Use With/Related Products 5AG, 13/32" x 1-1/2" (Midget) |
Series | Fuse Type Cartridge |
Packaging Box | Fuseholder Type Holder |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.394" Dia x 1.496" L (10mm x 38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱1,425.74600 | ₱14,257.46 |

