
FLSR015.T | |
|---|---|
DigiKey Part Number | 5666-FLSR015.T-ND |
Manufacturer | |
Manufacturer Product Number | FLSR015.T |
Description | FUSE CARTRIDGE 15A 600VAC/300VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | RK5 | |
Approval Agency | CE, CSA, QPL, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.811" Dia x 5.000" L (20.60mm x 127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,526.27000 | ₱1,526.27 |
| 5 | ₱1,266.27200 | ₱6,331.36 |
| 10 | ₱1,168.25200 | ₱11,682.52 |
| 50 | ₱968.00900 | ₱48,400.45 |
| 100 | ₱892.14240 | ₱89,214.24 |
| 250 | ₱800.24720 | ₱200,061.80 |
| 500 | ₱736.51678 | ₱368,258.39 |

