
0216.630MXEP | |
|---|---|
DigiKey Part Number | 0216.630MXEP-ND |
Manufacturer | |
Manufacturer Product Number | 0216.630MXEP |
Description | FUSE CERAMIC 630MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 630 mA 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 0.175 | |
Approval Agency | CCC, CE, CSA, SEMKO, UR, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.236" Dia x 0.886" L (6.00mm x 22.50mm) | |
DC Cold Resistance | 0.465 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱178.65000 | ₱178.65 |
| 5 | ₱148.16000 | ₱740.80 |
| 10 | ₱136.72700 | ₱1,367.27 |
| 50 | ₱113.44280 | ₱5,672.14 |
| 100 | ₱104.64130 | ₱10,464.13 |
| 250 | ₱94.00324 | ₱23,500.81 |
| 500 | ₱86.64048 | ₱43,320.24 |
| 1,000 | ₱79.81427 | ₱79,814.27 |
| 5,000 | ₱77.31079 | ₱386,553.95 |

