
0217.630MXEP | |
|---|---|
DigiKey Part Number | 0217.630MXEP-ND |
Manufacturer | |
Manufacturer Product Number | 0217.630MXEP |
Description | FUSE GLASS 630MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 630 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.41 | |
Approval Agency | CCC, CE, CSA, K-MARK, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.19 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱82.18000 | ₱82.18 |
| 5 | ₱68.36400 | ₱341.82 |
| 10 | ₱63.06300 | ₱630.63 |
| 50 | ₱52.33260 | ₱2,616.63 |
| 100 | ₱48.28310 | ₱4,828.31 |
| 250 | ₱43.39288 | ₱10,848.22 |
| 500 | ₱40.01046 | ₱20,005.23 |
| 1,000 | ₱36.87634 | ₱36,876.34 |
| 5,000 | ₱33.02786 | ₱165,139.30 |

