
023003.5HXP | |
|---|---|
DigiKey Part Number | F2491-ND |
Manufacturer | |
Manufacturer Product Number | 023003.5HXP |
Description | FUSE GLASS 3.5A 250VAC 125VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 250 V 125 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 023003.5HXP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 10kA DC | |
Melting I²t | 110.0 | |
Approval Agency | CE, CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.177" Dia x 0.571" L (4.50mm x 14.50mm) | |
DC Cold Resistance | 0.0312 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱86.94000 | ₱86.94 |
| 5 | ₱72.29400 | ₱361.47 |
| 10 | ₱66.63600 | ₱666.36 |
| 50 | ₱55.29820 | ₱2,764.91 |
| 100 | ₱51.01650 | ₱5,101.65 |
| 300 | ₱44.88283 | ₱13,464.85 |
| 500 | ₱42.27454 | ₱21,137.27 |
| 1,000 | ₱38.96118 | ₱38,961.18 |
| 5,000 | ₱35.08984 | ₱175,449.20 |

