
0235.500MXEP | |
|---|---|
DigiKey Part Number | 0235.500MXEP-ND |
Manufacturer | |
Manufacturer Product Number | 0235.500MXEP |
Description | FUSE GLASS 500MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.06915 | |
Approval Agency | CE, CSA, KC, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.4265 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱97.07000 | ₱97.07 |
| 5 | ₱80.51200 | ₱402.56 |
| 10 | ₱74.31800 | ₱743.18 |
| 50 | ₱61.65800 | ₱3,082.90 |
| 100 | ₱56.88220 | ₱5,688.22 |
| 250 | ₱51.11532 | ₱12,778.83 |
| 500 | ₱47.12788 | ₱23,563.94 |
| 1,000 | ₱43.43220 | ₱43,432.20 |
| 5,000 | ₱39.54858 | ₱197,742.90 |

