
0251.062HAT1L | |
|---|---|
DigiKey Part Number | F5518CT-ND - Cut Tape (CT) F5518TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0251.062HAT1L |
Description | FUSE BRD MNT 62MA 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 62 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251.062HAT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 1.13E-4 |
Mounting Type Through Hole | Approval Agency CSA, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.110" Dia x 0.280" L (2.80mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 7 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱508.56000 | ₱508.56 |
| 5 | ₱421.61400 | ₱2,108.07 |
| 10 | ₱389.10000 | ₱3,891.00 |
| 50 | ₱322.65380 | ₱16,132.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₱255.02290 | ₱25,502.29 |
| 200 | ₱235.07660 | ₱47,015.32 |
| 300 | ₱224.08863 | ₱67,226.59 |
| 500 | ₱210.91776 | ₱105,458.88 |
| 700 | ₱205.99110 | ₱144,193.77 |

