
0251.750NAT1L | |
|---|---|
DigiKey Part Number | F6121CT-ND - Cut Tape (CT) F6121TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0251.750NAT1L |
Description | FUSE BRD MT 750MA 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 750 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251.750NAT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 0.153 |
Mounting Type Through Hole | Approval Agency CSA, cURus, TUV |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.110" Dia x 0.280" L (2.80mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.175 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0251.750MAT1L | Littelfuse Inc. | 23,294 | F5522CT-ND | ₱95.28000 | Parametric Equivalent |
| 0251.750MRT1L | Littelfuse Inc. | 4,275 | F3168CT-ND | ₱95.28000 | Parametric Equivalent |
| 0251.750MXL | Littelfuse Inc. | 943 | F2353-ND | ₱81.58000 | Parametric Equivalent |
| 0251.750NRT1L | Littelfuse Inc. | 3,005 | F7847CT-ND | ₱94.68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱97.07000 | ₱97.07 |
| 5 | ₱80.63000 | ₱403.15 |
| 10 | ₱74.37800 | ₱743.78 |
| 50 | ₱61.69380 | ₱3,084.69 |
| 100 | ₱56.91790 | ₱5,691.79 |
| 250 | ₱51.15344 | ₱12,788.36 |
| 500 | ₱47.16718 | ₱23,583.59 |
| 1,000 | ₱43.47150 | ₱43,471.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱33.40755 | ₱167,037.75 |

