3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0251003.MRT1L

DigiKey Part Number
F3172TR-ND - Tape & Reel (TR)
F3172CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0251003.MRT1L
Description
FUSE BRD MNT 3A 125VAC/VDC AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0251003.MRT1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Melting I²t
1.19
Approval Agency
CCC, CSA, cURus, PSE, TUV
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
DC Cold Resistance
0.0295 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,816
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱78.61000₱78.61
5₱65.26600₱326.33
10₱60.20500₱602.05
50₱49.97440₱2,498.72
100₱46.10960₱4,610.96
250₱41.43964₱10,359.91
500₱38.21324₱19,106.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱30.19185₱30,191.85
2,000₱27.81611₱55,632.22
3,000₱26.50690₱79,520.70
5,000₱26.49975₱132,498.75
Manufacturers Standard Package