
02511.25MRT1L | |
|---|---|
DigiKey Part Number | F5569TR-ND - Tape & Reel (TR) F5569CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 02511.25MRT1L |
Description | FUSE BRD MT 1.25A 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 02511.25MRT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 0.39 | |
Approval Agency | CSA, cURus, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | |
DC Cold Resistance | 0.1 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱103.02000 | ₱103.02 |
| 5 | ₱85.15600 | ₱425.78 |
| 10 | ₱78.60600 | ₱786.06 |
| 50 | ₱65.21920 | ₱3,260.96 |
| 100 | ₱60.16340 | ₱6,016.34 |
| 250 | ₱54.06900 | ₱13,517.25 |
| 500 | ₱49.85050 | ₱24,925.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱41.34854 | ₱41,348.54 |
| 2,000 | ₱38.08669 | ₱76,173.38 |
| 3,000 | ₱37.46449 | ₱112,393.47 |

