
0294070.T | |
|---|---|
DigiKey Part Number | 0294070.T-ND |
Manufacturer | |
Manufacturer Product Number | 0294070.T |
Description | FUSE AUTO 70A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 70 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | 0294070.T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Brown | |
Size / Dimension | 0.898" L x 0.638" W x 0.866" H (22.81mm x 16.20mm x 22.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱464.49000 | ₱464.49 |
| 5 | ₱385.40800 | ₱1,927.04 |
| 10 | ₱355.63300 | ₱3,556.33 |
| 50 | ₱294.90360 | ₱14,745.18 |
| 100 | ₱271.92910 | ₱27,192.91 |
| 250 | ₱244.13596 | ₱61,033.99 |
| 500 | ₱224.87748 | ₱112,438.74 |
| 1,000 | ₱221.06449 | ₱221,064.49 |

