
0297025.H | |
|---|---|
DigiKey Part Number | 0297025.H-ND |
Manufacturer | |
Manufacturer Product Number | 0297025.H |
Description | FUSE AUTO 25A 32VDC BLADE MINI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 A 32 V Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 625.0 | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 125°C | |
Color | White | |
Size / Dimension | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |
DC Cold Resistance | 0.00236 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.35000 | ₱33.35 |
| 5 | ₱27.63200 | ₱138.16 |
| 10 | ₱25.42800 | ₱254.28 |
| 50 | ₱21.11640 | ₱1,055.82 |
| 100 | ₱19.48480 | ₱1,948.48 |
| 300 | ₱17.14840 | ₱5,144.52 |
| 500 | ₱16.15592 | ₱8,077.96 |
| 1,000 | ₱14.89703 | ₱14,897.03 |
| 5,000 | ₱12.31851 | ₱61,592.55 |




