250 mA 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0438.250WRA

DigiKey Part Number
F10723TR-ND - Tape & Reel (TR)
F10723CT-ND - Cut Tape (CT)
F10723DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0438.250WRA
Description
FUSE BDMT 250MA 32VAC 63VDC 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
250 mA 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.0017
Approval Agency
CSA, UR
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.062" L x 0.033" W x 0.024" H (1.58mm x 0.85mm x 0.61mm)
DC Cold Resistance
2.218 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,414
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱102.43000₱102.43
5₱85.03800₱425.19
10₱78.42700₱784.27
50₱65.06440₱3,253.22
100₱60.02640₱6,002.64
250₱53.94040₱13,485.10
500₱49.73378₱24,866.89
1,000₱45.83504₱45,835.04
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱37.36763₱112,102.89
Manufacturers Standard Package