
04381.25WRA | |
|---|---|
DigiKey Part Number | F10728TR-ND - Tape & Reel (TR) F10728CT-ND - Cut Tape (CT) F10728DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04381.25WRA |
Description | FUSE BDMT 1.25A 32VAC 63VDC 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.051 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.062" L x 0.033" W x 0.024" H (1.58mm x 0.85mm x 0.61mm) | |
DC Cold Resistance | 0.2 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱102.43000 | ₱102.43 |
| 5 | ₱85.03800 | ₱425.19 |
| 10 | ₱78.42700 | ₱784.27 |
| 50 | ₱65.06440 | ₱3,253.22 |
| 100 | ₱60.02640 | ₱6,002.64 |
| 250 | ₱53.94040 | ₱13,485.10 |
| 500 | ₱49.73378 | ₱24,866.89 |
| 1,000 | ₱45.83504 | ₱45,835.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱37.36763 | ₱112,102.89 |

