Similar
Similar

0452.750NRL | |
|---|---|
DigiKey Part Number | 18-0452.750NRLTR-ND - Tape & Reel (TR) 18-0452.750NRLCT-ND - Cut Tape (CT) 18-0452.750NRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0452.750NRL |
Description | FUSE BRD MT 750MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 750 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0452.750NRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.904 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.36 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱169.72000 | ₱169.72 |
| 5 | ₱140.65800 | ₱703.29 |
| 10 | ₱129.81900 | ₱1,298.19 |
| 50 | ₱107.69020 | ₱5,384.51 |
| 100 | ₱99.34130 | ₱9,934.13 |
| 250 | ₱89.25116 | ₱22,312.79 |
| 500 | ₱82.26952 | ₱41,134.76 |
| 1,000 | ₱79.59513 | ₱79,595.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱65.02860 | ₱325,143.00 |




