Similar
Similar

045201.5NRL | |
|---|---|
DigiKey Part Number | 18-045201.5NRLTR-ND - Tape & Reel (TR) 18-045201.5NRLCT-ND - Cut Tape (CT) 18-045201.5NRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 045201.5NRL |
Description | FUSE BRD MNT 1.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 045201.5NRL Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 3.65 |
Mounting Type Surface Mount | Approval Agency CSA, PSE, UR |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.093 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0680L1500-15 | Bel Fuse Inc. | 0 | 5923-0680L1500-15TR-ND | ₱21.95346 | Similar |
| TR1-2410TD1-5-R | Eaton - Electronics Division | 0 | 283-TR1-2410TD1-5-RCT-ND | ₱68.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱194.13000 | ₱194.13 |
| 5 | ₱161.14200 | ₱805.71 |
| 10 | ₱148.63700 | ₱1,486.37 |
| 50 | ₱123.30420 | ₱6,165.21 |
| 100 | ₱113.74650 | ₱11,374.65 |
| 250 | ₱102.18780 | ₱25,546.95 |
| 500 | ₱94.18904 | ₱47,094.52 |
| 1,000 | ₱87.54922 | ₱87,549.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱71.52693 | ₱357,634.65 |




