
045301.6MR | |
|---|---|
DigiKey Part Number | 18-045301.6MRTR-ND - Tape & Reel (TR) 18-045301.6MRCT-ND - Cut Tape (CT) 18-045301.6MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 045301.6MR |
Description | FUSE BRD MNT 1.6A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 045301.6MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.06 | |
Approval Agency | CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.058 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱116.12000 | ₱116.12 |
| 5 | ₱96.47200 | ₱482.36 |
| 10 | ₱89.02700 | ₱890.27 |
| 50 | ₱73.87780 | ₱3,693.89 |
| 100 | ₱68.16090 | ₱6,816.09 |
| 250 | ₱61.24836 | ₱15,312.09 |
| 500 | ₱56.46770 | ₱28,233.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱46.83369 | ₱46,833.69 |
| 2,000 | ₱43.13505 | ₱86,270.10 |
| 3,000 | ₱42.97287 | ₱128,918.61 |


