
0460.750UR | |
|---|---|
DigiKey Part Number | F1182TR-ND - Tape & Reel (TR) F1182CT-ND - Cut Tape (CT) F1182DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0460.750UR |
Description | FUSE BRD MT 750MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 750 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 0460.750UR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.76 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.285" L x 0.170" W x 0.120" H (7.24mm x 4.32mm x 3.05mm) | |
DC Cold Resistance | 0.497 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱369.21000 | ₱369.21 |
| 5 | ₱306.32600 | ₱1,531.63 |
| 10 | ₱282.62400 | ₱2,826.24 |
| 50 | ₱234.40080 | ₱11,720.04 |
| 100 | ₱216.17840 | ₱21,617.84 |
| 250 | ₱194.13540 | ₱48,533.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱153.31504 | ₱76,657.52 |
| 1,000 | ₱144.95185 | ₱144,951.85 |

