2 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0464002.DR

DigiKey Part Number
F3662TR-ND - Tape & Reel (TR)
F3662CT-ND - Cut Tape (CT)
F3662DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0464002.DR
Description
FUSE BOARD MOUNT 2A 250VAC 2SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0464002.DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
100A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
2.48
Part Status
Active
Approval Agency
PSE, UMF
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.476" L x 0.177" W x 0.177" H (12.10mm x 4.50mm x 4.50mm)
Current Rating (Amps)
DC Cold Resistance
0.0354 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,680
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱128.31000₱128.31
5₱106.20400₱531.02
10₱98.04000₱980.40
50₱81.34180₱4,067.09
100₱75.04310₱7,504.31
250₱67.43568₱16,858.92
500₱62.17088₱31,085.44
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₱46.80333₱70,205.00
3,000₱45.13700₱135,411.00
Manufacturers Standard Package