
04671.25NR | |
|---|---|
DigiKey Part Number | F1394TR-ND - Tape & Reel (TR) F1394CT-ND - Cut Tape (CT) F1394DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04671.25NR |
Description | FUSE BRD MT 1.25A 32VAC 65VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 32 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04671.25NR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 13A DC | |
Melting I²t | 0.0518 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.31mm) | |
DC Cold Resistance | 0.051 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱98.85000 | ₱98.85 |
| 5 | ₱81.82200 | ₱409.11 |
| 10 | ₱75.50900 | ₱755.09 |
| 50 | ₱62.65860 | ₱3,132.93 |
| 100 | ₱57.81110 | ₱5,781.11 |
| 250 | ₱51.95144 | ₱12,987.86 |
| 500 | ₱47.90082 | ₱23,950.41 |
| 1,000 | ₱44.14858 | ₱44,148.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱33.98066 | ₱169,903.30 |

