1 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0468001.NR

DigiKey Part Number
F2658TR-ND - Tape & Reel (TR)
F2658CT-ND - Cut Tape (CT)
F2658DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0468001.NR
Description
FUSE BRD MNT 1A 63VAC 63VDC 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
63 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.127
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
DC Cold Resistance
0.0825 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,258
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱98.85000₱98.85
5₱81.82200₱409.11
10₱75.50900₱755.09
50₱62.65860₱3,132.93
100₱57.81110₱5,781.11
250₱51.95144₱12,987.86
500₱47.90082₱23,950.41
1,000₱44.14858₱44,148.58
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱33.98066₱169,903.30
Manufacturers Standard Package