
0473.750YRT1L | |
|---|---|
DigiKey Part Number | F10786TR-ND - Tape & Reel (TR) F10786CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0473.750YRT1L |
Description | FUSE BRD MT 750MA 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0473.750YRT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.76 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.135" Dia x 0.280" L (3.43mm x 7.11mm) | |
DC Cold Resistance | 0.46 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱144.11000 | ₱144.11 |
| 5 | ₱119.45800 | ₱597.29 |
| 10 | ₱110.22700 | ₱1,102.27 |
| 50 | ₱91.45680 | ₱4,572.84 |
| 100 | ₱84.37040 | ₱8,437.04 |
| 250 | ₱75.80716 | ₱18,951.79 |
| 500 | ₱69.88430 | ₱34,942.15 |
| 1,000 | ₱64.39439 | ₱64,394.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱51.49586 | ₱205,983.44 |


