
0473007.YRT1L | |
|---|---|
DigiKey Part Number | F7808TR-ND - Tape & Reel (TR) F7808CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0473007.YRT1L |
Description | FUSE BRD MNT 7A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0473007.YRT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 105.0 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.135" Dia x 0.280" L (3.43mm x 7.11mm) | |
DC Cold Resistance | 0.0092 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱123.27000 | ₱123.27 |
| 5 | ₱102.42600 | ₱512.13 |
| 10 | ₱94.50600 | ₱945.06 |
| 50 | ₱78.39160 | ₱3,919.58 |
| 100 | ₱72.31750 | ₱7,231.75 |
| 250 | ₱64.97856 | ₱16,244.64 |
| 500 | ₱59.90134 | ₱29,950.67 |
| 1,000 | ₱55.19511 | ₱55,195.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱63.44293 | ₱253,771.72 |

