
0477001.MRET1P | |
|---|---|
DigiKey Part Number | 18-0477001.MRET1PTR-ND - Tape & Reel (TR) 18-0477001.MRET1PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0477001.MRET1P |
Description | FUSE CERM 1A 500VAC 400VDC 5X20 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 A 500 V 400 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 1.5kA DC | |
Melting I²t | 1.8 | |
Approval Agency | cURus, PSE, SEMKO, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.217" Dia x 0.846" L (5.50mm x 21.50mm) | |
DC Cold Resistance | 0.1394 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱217.36000 | ₱217.36 |
| 5 | ₱180.19800 | ₱900.99 |
| 10 | ₱166.26400 | ₱1,662.64 |
| 50 | ₱137.92980 | ₱6,896.49 |
| 100 | ₱127.22860 | ₱12,722.86 |
| 250 | ₱114.29552 | ₱28,573.88 |
| 500 | ₱105.34156 | ₱52,670.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱83.17587 | ₱83,175.87 |
| 2,000 | ₱80.90612 | ₱161,812.24 |

