1 A 75 V Fuse Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0483001.DR

DigiKey Part Number
18-0483001.DRTR-ND - Tape & Reel (TR)
18-0483001.DRCT-ND - Cut Tape (CT)
18-0483001.DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0483001.DR
Description
FUSE CHIP 1A 75VDC 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 A 75 V Fuse Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
-
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱80.99000₱80.99
5₱66.93400₱334.67
10₱61.75300₱617.53
50₱51.24880₱2,562.44
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₱34.42268₱51,634.02
Manufacturers Standard Package