
0483007.DR | |
|---|---|
DigiKey Part Number | 18-0483007.DRTR-ND - Tape & Reel (TR) 18-0483007.DRCT-ND - Cut Tape (CT) 18-0483007.DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0483007.DR |
Description | FUSE CHIP 7A 32VDC 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 A 32 V Fuse Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | - | |
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱94.09000 | ₱94.09 |
| 5 | ₱78.13000 | ₱390.65 |
| 10 | ₱72.05600 | ₱720.56 |
| 50 | ₱59.78820 | ₱2,989.41 |
| 100 | ₱55.16710 | ₱5,516.71 |
| 250 | ₱49.57656 | ₱12,394.14 |
| 500 | ₱45.71296 | ₱22,856.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱34.42268 | ₱51,634.02 |
| 3,000 | ₱32.27610 | ₱96,828.30 |

