7 A 32 V Fuse Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0483007.DR

DigiKey Part Number
18-0483007.DRTR-ND - Tape & Reel (TR)
18-0483007.DRCT-ND - Cut Tape (CT)
18-0483007.DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0483007.DR
Description
FUSE CHIP 7A 32VDC 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7 A 32 V Fuse Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
-
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,139
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱94.09000₱94.09
5₱78.13000₱390.65
10₱72.05600₱720.56
50₱59.78820₱2,989.41
100₱55.16710₱5,516.71
250₱49.57656₱12,394.14
500₱45.71296₱22,856.48
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₱34.42268₱51,634.02
3,000₱32.27610₱96,828.30
Manufacturers Standard Package