
04833.15DR | |
|---|---|
DigiKey Part Number | 18-04833.15DRTR-ND - Tape & Reel (TR) 18-04833.15DRCT-ND - Cut Tape (CT) 18-04833.15DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04833.15DR |
Description | FUSE CHIP 3.15A 65VDC 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 65 V Fuse Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | - | |
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱89.92000 | ₱89.92 |
| 5 | ₱74.43800 | ₱372.19 |
| 10 | ₱68.66100 | ₱686.61 |
| 50 | ₱56.94180 | ₱2,847.09 |
| 100 | ₱52.54100 | ₱5,254.10 |
| 250 | ₱47.21600 | ₱11,804.00 |
| 500 | ₱43.53582 | ₱21,767.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱34.42268 | ₱51,634.02 |
| 3,000 | ₱32.27610 | ₱96,828.30 |

