
0494.750NRHF | |
|---|---|
DigiKey Part Number | F5803TR-ND - Tape & Reel (TR) F5803CT-ND - Cut Tape (CT) F5803DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0494.750NRHF |
Description | FUSE BRD MT 750MA 32VAC 32VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 750 mA 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0494.750NRHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0171 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.31mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱83.97000 | ₱83.97 |
| 5 | ₱69.55400 | ₱347.77 |
| 10 | ₱64.19500 | ₱641.95 |
| 50 | ₱53.26160 | ₱2,663.08 |
| 100 | ₱49.13470 | ₱4,913.47 |
| 250 | ₱44.16228 | ₱11,040.57 |
| 500 | ₱40.72148 | ₱20,360.74 |
| 1,000 | ₱37.53496 | ₱37,534.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱28.42024 | ₱142,101.20 |


