
049401.5NRHF | |
|---|---|
DigiKey Part Number | F5809TR-ND - Tape & Reel (TR) F5809CT-ND - Cut Tape (CT) F5809DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 049401.5NRHF |
Description | FUSE BRD MT 1.5A 32VAC/VDC 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 049401.5NRHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.0766 | |
Approval Agency | CSA, UR | |
Operating Temperature | -50°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.31mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱79.80000 | ₱79.80 |
| 5 | ₱66.22000 | ₱331.10 |
| 10 | ₱61.15800 | ₱611.58 |
| 50 | ₱50.72460 | ₱2,536.23 |
| 100 | ₱46.79440 | ₱4,679.44 |
| 250 | ₱42.05896 | ₱10,514.74 |
| 500 | ₱38.78254 | ₱19,391.27 |
| 1,000 | ₱35.74727 | ₱35,747.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱28.42024 | ₱142,101.20 |











