20 A 32 V Fuse Automotive Requires Holder Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0495020.TXA

DigiKey Part Number
F11141-ND
Manufacturer
Manufacturer Product Number
0495020.TXA
Description
FUSE AUTO 20A 32VAC 1=1 FUSE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 A 32 V Fuse Automotive Requires Holder Auto Link
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
1kA
Packaging
Box
Melting I²t
1750.0
Part Status
Active
Approval Agency
UR
Mounting Type
Requires Holder
Operating Temperature
-40°C ~ 125°C
Fuse Type
Color
Blue
Current Rating (Amps)
Size / Dimension
0.555" L x 0.472" W x 1.063" H (14.10mm x 12.00mm x 27.00mm)
Voltage Rating - AC
32 V
DC Cold Resistance
4.29 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Factory Stock: 360
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱496.65000₱496.65
5₱412.08600₱2,060.43
10₱380.22700₱3,802.27
50₱315.29340₱15,764.67
100₱290.72310₱29,072.31
250₱260.99336₱65,248.34
500₱240.39264₱120,196.32
1,000₱237.93203₱237,932.03
Manufacturers Standard Package