


051401.6MXEP | |
|---|---|
DigiKey Part Number | F10120-ND |
Manufacturer | |
Manufacturer Product Number | 051401.6MXEP |
Description | FUSE CERAMIC 1.6A 500VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 500 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 5kA | |
Melting I²t | 1.92 | |
Approval Agency | CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) | |
DC Cold Resistance | 0.214 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱409.11000 | ₱409.11 |
| 5 | ₱339.43600 | ₱1,697.18 |
| 10 | ₱313.17300 | ₱3,131.73 |
| 50 | ₱259.70940 | ₱12,985.47 |
| 100 | ₱239.49220 | ₱23,949.22 |
| 250 | ₱215.03268 | ₱53,758.17 |
| 500 | ₱198.08832 | ₱99,044.16 |
| 1,000 | ₱192.22740 | ₱192,227.40 |

