
05930400 | |
|---|---|
DigiKey Part Number | 18-05930400-ND |
Manufacturer | |
Manufacturer Product Number | 05930400 |
Description | RELAY TIME DELAY |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPDT (1 Form C) Fixed, 0.4 Sec Delay 5A @ 32VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | SPDT (1 Form C) | |
Delay Time | Fixed, 0.4 Sec | |
Contact Rating @ Voltage | 5A @ 32VDC | |
Voltage - Supply | 24VAC/DC | |
Termination Style | Plug In | |
Timing Adjustment Method | Fixed | |
Grade | - | |
Qualification | - | |
Base Product Number |

