0672.100DRT4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱99.30975
Datasheet
100 mA 250 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0672.100DRT4

DigiKey Part Number
0672.100DRT4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0672.100DRT4
Description
FUSE GLASS 100MA 250VAC AXIAL
Customer Reference
Detailed Description
100 mA 250 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0672.100DRT4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.00194
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.154" Dia x 0.433" L (3.90mm x 11.00mm)
DC Cold Resistance
4.825 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable