



0MAX030.XP | |
|---|---|
DigiKey Part Number | 0MAX030.XP-ND |
Manufacturer | |
Manufacturer Product Number | 0MAX030.XP |
Description | FUSE AUTO 30A 32VDC BLADE 1PK CA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 A 32 V Fuse Automotive Requires Holder Blade, Max |
Datasheet | Datasheet |
EDA/CAD Models | 0MAX030.XP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Green | |
Size / Dimension | 1.150" L x 0.348" W x 0.850" H (29.21mm x 8.85mm x 21.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱301.92000 | ₱301.92 |
| 5 | ₱250.58600 | ₱1,252.93 |
| 10 | ₱231.17300 | ₱2,311.73 |
| 50 | ₱191.76300 | ₱9,588.15 |
| 100 | ₱176.85160 | ₱17,685.16 |
| 250 | ₱158.82224 | ₱39,705.56 |
| 500 | ₱146.33818 | ₱73,169.09 |
| 1,000 | ₱137.70223 | ₱137,702.23 |

