
0MIN015.VPGLO | |
|---|---|
DigiKey Part Number | 0MIN015.VPGLO-ND |
Manufacturer | |
Manufacturer Product Number | 0MIN015.VPGLO |
Description | FUSE AUTO 15A 32VAC 32VDC BLADE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 A 32 V 32 V Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
EDA/CAD Models | 0MIN015.VPGLO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | SAE, UL | |
Operating Temperature | - | |
Color | Blue | |
Size / Dimension | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱446.63000 | ₱446.63 |
| 5 | ₱370.64000 | ₱1,853.20 |
| 10 | ₱342.05500 | ₱3,420.55 |
| 50 | ₱283.62480 | ₱14,181.24 |
| 100 | ₱261.54360 | ₱26,154.36 |
| 250 | ₱234.81516 | ₱58,703.79 |
| 500 | ₱216.29990 | ₱108,149.95 |
| 1,000 | ₱211.78958 | ₱211,789.58 |

