
0PAL530.X | |
|---|---|
DigiKey Part Number | 0PAL530.X-ND |
Manufacturer | |
Manufacturer Product Number | 0PAL530.X |
Description | FUSE AUTOMOTIVE 30A AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 A Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Green | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱487.71000 | ₱487.71 |
| 5 | ₱404.70200 | ₱2,023.51 |
| 10 | ₱373.43800 | ₱3,734.38 |
| 50 | ₱309.63620 | ₱15,481.81 |
| 100 | ₱285.51840 | ₱28,551.84 |
| 250 | ₱256.32464 | ₱64,081.16 |
| 500 | ₱236.09788 | ₱118,048.94 |
| 1,000 | ₱233.25020 | ₱233,250.20 |


