1.5KE180A-B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 990
Unit Price: ₱33.35000
Datasheet
246V Clamp 6.2A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE180A-B

DigiKey Part Number
1.5KE180A-BLF-ND
Manufacturer
Manufacturer Product Number
1.5KE180A-B
Description
TVS DIODE 154VWM 246VC DO201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
246V Clamp 6.2A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
154V
Voltage - Breakdown (Min)
171V
Voltage - Clamping (Max) @ Ipp
246V
Current - Peak Pulse (10/1000µs)
6.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
500₱15.86412₱7,932.06
Manufacturers Standard Package