
1.5KE350CA | |
|---|---|
DigiKey Part Number | 1.5KE350CALFTR-ND - Tape & Reel (TR) 1.5KE350CALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE350CA |
Description | TVS DIODE 300VWM 482VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 4.2A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 332V | |
Voltage - Clamping (Max) @ Ipp | 482V | |
Current - Peak Pulse (10/1000µs) | 4.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱34.54000 | ₱34.54 |
| 10 | ₱28.34600 | ₱283.46 |
| 100 | ₱25.90430 | ₱2,590.43 |
| 500 | ₱22.46822 | ₱11,234.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ₱16.28643 | ₱19,543.72 |
| 2,400 | ₱14.88626 | ₱35,727.02 |
| 3,600 | ₱14.17273 | ₱51,021.83 |
| 6,000 | ₱13.39875 | ₱80,392.50 |





