
1.5KE47CA | |
|---|---|
DigiKey Part Number | 1.5KE47CALFTR-ND - Tape & Reel (TR) 1.5KE47CALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE47CA |
Description | TVS DIODE 40.2VWM 64.8VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 23.2A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE47CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40.2V | |
Voltage - Breakdown (Min) | 44.7V | |
Voltage - Clamping (Max) @ Ipp | 64.8V | |
Current - Peak Pulse (10/1000µs) | 23.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱28.58000 | ₱28.58 |
| 10 | ₱23.70100 | ₱237.01 |
| 100 | ₱18.04370 | ₱1,804.37 |
| 500 | ₱17.09086 | ₱8,545.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ₱14.23245 | ₱17,078.94 |
| 2,400 | ₱13.84041 | ₱33,216.98 |
| 3,600 | ₱13.77276 | ₱49,581.94 |
| 6,000 | ₱12.41052 | ₱74,463.12 |
| 8,400 | ₱12.27474 | ₱103,107.82 |





