1.5SMC11C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: ₱1.95312
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: ₱1.49887
Datasheet
16.38V Clamp 97.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC11C

DigiKey Part Number
1.5SMC11C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC11C
Description
TVS DIODE 9.4VWM 16.38V DO214AB
Customer Reference
Detailed Description
16.38V Clamp 97.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC11C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9.4V
Voltage - Breakdown (Min)
9.95V
Voltage - Clamping (Max) @ Ipp
16.38V
Current - Peak Pulse (10/1000µs)
97.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable