New Product
27.7V Clamp 54.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC20CA-E

DigiKey Part Number
18-1.5SMC20CA-ETR-ND - Tape & Reel (TR)
18-1.5SMC20CA-ECT-ND - Cut Tape (CT)
18-1.5SMC20CA-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC20CA-E
Description
TVS 1.5KW 20V 5%BI DO-214AB TR13
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
27.7V Clamp 54.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17.1V
Voltage - Breakdown (Min)
19V
Voltage - Clamping (Max) @ Ipp
27.7V
Current - Peak Pulse (10/1000µs)
54.9A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱61.34000₱61.34
10₱38.46900₱384.69
100₱25.11820₱2,511.82
500₱19.38710₱9,693.55
1,000₱17.53926₱17,539.26
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱13.67248₱41,017.44
6,000₱12.60852₱75,651.12
9,000₱12.50550₱112,549.50
Manufacturers Standard Package