
1.5SMC43A-E | |
|---|---|
DigiKey Part Number | 18-1.5SMC43A-ETR-ND - Tape & Reel (TR) 18-1.5SMC43A-ECT-ND - Cut Tape (CT) 18-1.5SMC43A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC43A-E |
Description | TVS 1.5KW 43V 5%UNI DO-214AB TR1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 25.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36.8V | |
Voltage - Breakdown (Min) | 40.9V | |
Voltage - Clamping (Max) @ Ipp | 59.3V | |
Current - Peak Pulse (10/1000µs) | 25.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱59.55000 | ₱59.55 |
| 10 | ₱37.10000 | ₱371.00 |
| 100 | ₱24.19520 | ₱2,419.52 |
| 500 | ₱18.64630 | ₱9,323.15 |
| 1,000 | ₱16.85801 | ₱16,858.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱13.12681 | ₱39,380.43 |
| 6,000 | ₱12.09679 | ₱72,580.74 |
| 9,000 | ₱11.91000 | ₱107,190.00 |

