Direct
Similar
Similar
Similar

1.5SMC480CA | |
|---|---|
DigiKey Part Number | 1.5SMC480CATR-ND - Tape & Reel (TR) 1.5SMC480CACT-ND - Cut Tape (CT) 1.5SMC480CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC480CA |
Description | TVS DIODE 408VWM 658VC DO214AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 658V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC480CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 408V | |
Voltage - Breakdown (Min) | 456V | |
Voltage - Clamping (Max) @ Ipp | 658V | |
Current - Peak Pulse (10/1000µs) | 2.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱84.56000 | ₱84.56 |
| 10 | ₱48.71200 | ₱487.12 |
| 100 | ₱33.76490 | ₱3,376.49 |
| 500 | ₱27.57166 | ₱13,785.83 |
| 1,000 | ₱25.07055 | ₱25,070.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱20.42565 | ₱61,276.95 |















