
10EV015.ZXBDP | |
|---|---|
DigiKey Part Number | 18-10EV015.ZXBDP-ND |
Manufacturer | |
Manufacturer Product Number | 10EV015.ZXBDP |
Description | PCP HV FUSE |
Customer Reference | |
Detailed Description | 15A 500 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 15A | |
Voltage Rating - DC | 500 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.406" Dia x 1.532" L (10.30mm x 38.90mm) | |
Melting I²t | 800.0 | |
DC Cold Resistance | 0.0074 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱523.44000 | ₱523.44 |
| 5 | ₱434.23800 | ₱2,171.19 |
| 10 | ₱400.71200 | ₱4,007.12 |
| 50 | ₱332.25320 | ₱16,612.66 |
| 100 | ₱306.36090 | ₱30,636.09 |

